Technical Document
Specifications
Brand
EssentraModel Number
PCTE100 04ST
Maximum Board Size
100 x 160mm
Depth
160mm
Height
100mm
Dimensions
100 x 160 x 100mm
Width
100mm
Type
Track
Material
PVC
Country of Origin
Spain
Product details
Eurocard PCB Support Track
Suitable for use with the KM6-II eurocard sub-rack systems.
Suitable for single Eurocards (100 x 160) and is easily fastened to chassis, panels, boards, mounting plates etc. through centre slots, it allows PCBs to be quickly and easily installed and removed by hand.
PCBs slide along specially tensioned grooving in the plastic extrusion to be held firmly in position.
No other fixing of the PCB is necessary.
The support is made from rigid PVC, coloured grey and in lengths of 160mm.
AED 80.32
AED 16.065 Each (In a Pack of 5) (ex VAT)
AED 84.34
AED 16.868 Each (In a Pack of 5) (inc. VAT)
5
AED 80.32
AED 16.065 Each (In a Pack of 5) (ex VAT)
AED 84.34
AED 16.868 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 16.065 | AED 80.32 |
25 - 45 | AED 15.382 | AED 76.91 |
50 - 95 | AED 14.542 | AED 72.71 |
100 - 195 | AED 13.965 | AED 69.82 |
200+ | AED 13.178 | AED 65.89 |
Technical Document
Specifications
Brand
EssentraModel Number
PCTE100 04ST
Maximum Board Size
100 x 160mm
Depth
160mm
Height
100mm
Dimensions
100 x 160 x 100mm
Width
100mm
Type
Track
Material
PVC
Country of Origin
Spain
Product details
Eurocard PCB Support Track
Suitable for use with the KM6-II eurocard sub-rack systems.
Suitable for single Eurocards (100 x 160) and is easily fastened to chassis, panels, boards, mounting plates etc. through centre slots, it allows PCBs to be quickly and easily installed and removed by hand.
PCBs slide along specially tensioned grooving in the plastic extrusion to be held firmly in position.
No other fixing of the PCB is necessary.
The support is made from rigid PVC, coloured grey and in lengths of 160mm.