Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.

RS Stock No.: 265-2489Brand: EssentraManufacturers Part No.: RDC 600
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount

Length

152.4mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

Deep Channel Card Guides

Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with wide boards. Made from flame retardant glass filled nylon, their slim 6.4mm (W.) design facilitates air flow for maximum passive cooling.,Requiring no installation tools thesecard guides are designed to slot into standard 4.8mm holes and will snap into metal, plastic chassis or machine casing.

Nominal board thickness1.6mm
OL94 V-0 rated material
Colour: black
50 per box

You may be interested in
Stock information temporarily unavailable.

AED 309.00

AED 6.18 Each (In a Box of 50) (ex VAT)

AED 324.45

AED 6.489 Each (In a Box of 50) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.

AED 309.00

AED 6.18 Each (In a Box of 50) (ex VAT)

AED 324.45

AED 6.489 Each (In a Box of 50) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 152.4mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200AED 6.18AED 309.00
250 - 450AED 5.716AED 285.82
500 - 950AED 5.253AED 262.65
1000+AED 4.892AED 244.62
You may be interested in

Technical Document

Specifications

Type

Vertical Mount

Length

152.4mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

Deep Channel Card Guides

Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with wide boards. Made from flame retardant glass filled nylon, their slim 6.4mm (W.) design facilitates air flow for maximum passive cooling.,Requiring no installation tools thesecard guides are designed to slot into standard 4.8mm holes and will snap into metal, plastic chassis or machine casing.

Nominal board thickness1.6mm
OL94 V-0 rated material
Colour: black
50 per box

You may be interested in