Technical Document
Specifications
Brand
EssentraType
Vertical Mount
Length
203.2mm
Maximum PCB Thickness
1.6mm
Country of Origin
United States
Product details
Deep Channel Card Guides
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with wide boards. Made from flame retardant glass filled nylon, their slim 6.4mm (W.) design facilitates air flow for maximum passive cooling.,Requiring no installation tools thesecard guides are designed to slot into standard 4.8mm holes and will snap into metal, plastic chassis or machine casing.
Nominal board thickness1.6mm
OL94 V-0 rated material
Colour: black
50 per box
AED 412.12
AED 8.242 Each (In a Box of 50) (ex VAT)
AED 432.73
AED 8.654 Each (In a Box of 50) (inc. VAT)
50
AED 412.12
AED 8.242 Each (In a Box of 50) (ex VAT)
AED 432.73
AED 8.654 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 200 | AED 8.242 | AED 412.12 |
250 - 450 | AED 7.665 | AED 383.25 |
500 - 950 | AED 7.192 | AED 359.62 |
1000+ | AED 6.72 | AED 336.00 |
Technical Document
Specifications
Brand
EssentraType
Vertical Mount
Length
203.2mm
Maximum PCB Thickness
1.6mm
Country of Origin
United States
Product details
Deep Channel Card Guides
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with wide boards. Made from flame retardant glass filled nylon, their slim 6.4mm (W.) design facilitates air flow for maximum passive cooling.,Requiring no installation tools thesecard guides are designed to slot into standard 4.8mm holes and will snap into metal, plastic chassis or machine casing.
Nominal board thickness1.6mm
OL94 V-0 rated material
Colour: black
50 per box