Essentra A5 Openable Flat Cable Ferrite, 26 max. wires, Split Core, Inner dims. 34.4 x 0.8mm

RS Stock No.: 257-4288Brand: EssentraManufacturers Part No.: RFP-1-26-28-A5
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Maximum Number of Wires

26

Type

Split Core

Application

EMI Suppression

Material

A5

Outer Dimensions

28.5 x 45 x 6.35mm

Inner Dimensions

34.4 x 0.8mm

Openable

Yes

Inner Height

0.8mm

Inner Width

34.4mm

Outer Depth

28.5mm

Outer Height

6.35mm

Outer Width

45mm

Country of Origin

Taiwan, Province Of China

Product details

Ferrite cores for ribbon cables - RFP series, split

Split ferrite cores with metal clip to attach to ribbon cables after assembly, simple attachment to cables that are already installed or provided with plug connectors. For use in office and digital devices to attenuate interfering influences in data cables.

Stock information temporarily unavailable.

AED 57.38

AED 57.38 Each (ex VAT)

AED 60.25

AED 60.25 Each (inc. VAT)

Essentra A5 Openable Flat Cable Ferrite, 26 max. wires, Split Core, Inner dims. 34.4 x 0.8mm

AED 57.38

AED 57.38 Each (ex VAT)

AED 60.25

AED 60.25 Each (inc. VAT)

Essentra A5 Openable Flat Cable Ferrite, 26 max. wires, Split Core, Inner dims. 34.4 x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 57.38
15 - 49AED 51.71
50 - 99AED 48.77
100 - 249AED 45.36
250+AED 42.52

Technical Document

Specifications

Maximum Number of Wires

26

Type

Split Core

Application

EMI Suppression

Material

A5

Outer Dimensions

28.5 x 45 x 6.35mm

Inner Dimensions

34.4 x 0.8mm

Openable

Yes

Inner Height

0.8mm

Inner Width

34.4mm

Outer Depth

28.5mm

Outer Height

6.35mm

Outer Width

45mm

Country of Origin

Taiwan, Province Of China

Product details

Ferrite cores for ribbon cables - RFP series, split

Split ferrite cores with metal clip to attach to ribbon cables after assembly, simple attachment to cables that are already installed or provided with plug connectors. For use in office and digital devices to attenuate interfering influences in data cables.