Essentra PCB Card Guide Horizontal Mount 152.4mm Long, 1.6mm Thick Max.

RS Stock No.: 507-3479Brand: EssentraManufacturers Part No.: RSSHG-601-165
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Horizontal Mount

Length

152.4mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

RSSHG series card guides

Vertical card guide for 1.2 → 2.3 mm thick boards.

Stock information temporarily unavailable.

AED 97.12

AED 9.712 Each (In a Bag of 10) (ex VAT)

AED 101.98

AED 10.198 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Horizontal Mount 152.4mm Long, 1.6mm Thick Max.

AED 97.12

AED 9.712 Each (In a Bag of 10) (ex VAT)

AED 101.98

AED 10.198 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Horizontal Mount 152.4mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Horizontal Mount

Length

152.4mm

Maximum PCB Thickness

1.6mm

Country of Origin

United States

Product details

RSSHG series card guides

Vertical card guide for 1.2 → 2.3 mm thick boards.