Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 25 (Dia.) x 12mm

RS Stock No.: 257-4452Brand: EssentraManufacturers Part No.: RT250-150-120 K5B
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

25 (Dia.) x 12mm

Application

Multi-Turn Suppression Core

Material

K5B

Diameter

25mm

Height

12mm

Inner Diameter

15mm

Outer Diameter

25mm

Country of Origin

Taiwan, Province Of China

Product details

RT Series

Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

You may be interested in
Stock information temporarily unavailable.

AED 76.91

AED 15.382 Each (In a Pack of 5) (ex VAT)

AED 80.76

AED 16.151 Each (In a Pack of 5) (inc. VAT)

Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 25 (Dia.) x 12mm

AED 76.91

AED 15.382 Each (In a Pack of 5) (ex VAT)

AED 80.76

AED 16.151 Each (In a Pack of 5) (inc. VAT)

Essentra Ferrite Ring Toroid Core, For: Multi-Turn Suppression Core, 25 (Dia.) x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 15.382AED 76.91
75 - 245AED 14.49AED 72.45
250 - 495AED 13.492AED 67.46
500 - 1245AED 12.548AED 62.74
1250+AED 11.708AED 58.54
You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

25 (Dia.) x 12mm

Application

Multi-Turn Suppression Core

Material

K5B

Diameter

25mm

Height

12mm

Inner Diameter

15mm

Outer Diameter

25mm

Country of Origin

Taiwan, Province Of China

Product details

RT Series

Use as a filter for common-mode interference and for common mode and power signal insertion losses. Make sure you have the right impedance for the frequency when you select your ferrite core.
For one or more coils. Especially suited for wires, coaxial cables, twisted pairs and multi-core cables.

You may be interested in