Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Spiral Wrap, I.D 17.6mm, 120mm polyethylene (PE)

RS Stock No.: 233-3554Brand: EssentraManufacturers Part No.: SP-20-NAT (25 M)
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

17.65mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

17.6mm

Material

PE

Maximum Bundle Diameter

120mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Country of Origin

Poland

Product details

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

You may be interested in
Stock information temporarily unavailable.

AED 652.26

AED 652.26 Each (ex VAT)

AED 684.87

AED 684.87 Each (inc. VAT)

Essentra Spiral Wrap, I.D 17.6mm, 120mm polyethylene (PE)

AED 652.26

AED 652.26 Each (ex VAT)

AED 684.87

AED 684.87 Each (inc. VAT)

Essentra Spiral Wrap, I.D 17.6mm, 120mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 652.26
15 - 49AED 644.75
50+AED 637.35
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

17.65mm

Maximum Cable Diameter

20mm

Colour

Natural

Internal Diameter

17.6mm

Material

PE

Maximum Bundle Diameter

120mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+40°C

Length

25m

Country of Origin

Poland

Product details

Spiral Tube

Features and Benefits

• Cable tie for flexible routing of cable harnesses
• Suitable for wires and cables of any kind
• Quick and easy assembly
• Wire ends can be withdrawn at any spot on the cable harness
• Good resistance to bases, weak acids and organic solvents
• Limited resistance to chlorate solvent
• Not UV stabilised

Standards

UL 94HB

You may be interested in