Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
9mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
5.5mm
Thickness of Material Maximum
6.5mm
Colour
Black
Finish
Plain
Country of Origin
Japan
AED 136.50
AED 136.50 1 Bag of 200 (ex VAT)
AED 143.32
AED 143.32 1 Bag of 200 (inc. VAT)
1
AED 136.50
AED 136.50 1 Bag of 200 (ex VAT)
AED 143.32
AED 143.32 1 Bag of 200 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 136.50 |
5 - 9 | AED 129.83 |
10 - 29 | AED 122.69 |
30+ | AED 114.76 |
Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
3mm
Rivet Length
9mm
Fixing Hole Diameter
3.2mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
5.5mm
Thickness of Material Maximum
6.5mm
Colour
Black
Finish
Plain
Country of Origin
Japan