Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Nylon Snap Rivet, 3mm

RS Stock No.: 280-903Brand: EssentraManufacturers Part No.: SR3055W
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

6.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

White

Finish

Plain

You may be interested in
Essentra Nylon Snap Rivet, 3mm
AED 113.611 Bag of 200 (ex VAT)
Stock information temporarily unavailable.

AED 124.84

AED 124.84 1 Bag of 200 (ex VAT)

AED 131.08

AED 131.08 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3mm

AED 124.84

AED 124.84 1 Bag of 200 (ex VAT)

AED 131.08

AED 131.08 1 Bag of 200 (inc. VAT)

Essentra Nylon Snap Rivet, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.84
5 - 9AED 118.76
10 - 29AED 112.51
30+AED 104.90
You may be interested in
Essentra Nylon Snap Rivet, 3mm
AED 113.611 Bag of 200 (ex VAT)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

6.1mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

3mm

Thickness of Material Maximum

4mm

Colour

White

Finish

Plain

You may be interested in
Essentra Nylon Snap Rivet, 3mm
AED 113.611 Bag of 200 (ex VAT)