Essentra CPVC

RS Stock No.: 265-2186Brand: EssentraManufacturers Part No.: SS 4 3
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Body Height

9.5mm

Material

CPVC

Body Diameter

6.4mm

Bore Diameter

3mm

For Screw Size

M2.5, No.4

Country of Origin

Spain

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
AED 63.401 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 52.71

AED 52.71 1 Bag of 100 (ex VAT)

AED 55.35

AED 55.35 1 Bag of 100 (inc. VAT)

Essentra CPVC

AED 52.71

AED 52.71 1 Bag of 100 (ex VAT)

AED 55.35

AED 55.35 1 Bag of 100 (inc. VAT)

Essentra CPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 52.71
10 - 19AED 50.56
20 - 49AED 48.98
50+AED 44.89
You may be interested in
Essentra CPVC
AED 63.401 Bag of 100 (ex VAT)

Technical Document

Specifications

Body Height

9.5mm

Material

CPVC

Body Diameter

6.4mm

Bore Diameter

3mm

For Screw Size

M2.5, No.4

Country of Origin

Spain

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
AED 63.401 Bag of 100 (ex VAT)