Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra CPVC

RS Stock No.: 265-2259Brand: EssentraManufacturers Part No.: SS 8 2L
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Body Height

6.4mm

Material

CPVC

Body Diameter

9.5mm

Bore Diameter

4.4mm

For Screw Size

M4, No.8

Country of Origin

Spain

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
AED 82.801 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 61.32

AED 61.32 1 Bag of 100 (ex VAT)

AED 64.39

AED 64.39 1 Bag of 100 (inc. VAT)

Essentra CPVC

AED 61.32

AED 61.32 1 Bag of 100 (ex VAT)

AED 64.39

AED 64.39 1 Bag of 100 (inc. VAT)

Essentra CPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 61.32
10 - 19AED 59.01
20 - 49AED 56.96
50+AED 52.34
You may be interested in
Essentra CPVC
AED 82.801 Bag of 100 (ex VAT)

Technical Document

Specifications

Body Height

6.4mm

Material

CPVC

Body Diameter

9.5mm

Bore Diameter

4.4mm

For Screw Size

M4, No.8

Country of Origin

Spain

Product details

Round Plastic Spacers

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0

You may be interested in
Essentra CPVC
AED 82.801 Bag of 100 (ex VAT)