Technical Document
Specifications
Brand
EssentraOverall Height
31.5mm
PCB Support Type
Support Pillar
Body Height
20mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Fixing Screw Size
M3
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
10
AED 15.22
AED 1.522 Each (In a Pack of 10) (ex VAT)
AED 15.98
AED 1.598 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.522 | AED 15.22 |
100 - 190 | AED 1.47 | AED 14.70 |
200 - 490 | AED 1.418 | AED 14.18 |
500+ | AED 1.312 | AED 13.12 |
Technical Document
Specifications
Brand
EssentraOverall Height
31.5mm
PCB Support Type
Support Pillar
Body Height
20mm
PCB Hole Diameter
4mm
PCB Thickness
1.6mm
Material
Nylon
Fixing Screw Size
M3
Country of Origin
Germany
Product details
Plastic spacer with internal thread for snap-in
Plastic spacer bolts with M3 internal thread and 4 mm snap-‑in locking spigot