TCBS 12 01, 19.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 7.9mm Base

Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
29.3mm
Body Height
19.1mm
Support Base Dimensions
7.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Distrelec Product Id
30408709
Country of Origin
United Kingdom
Product details
Standard PCB Pillars
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm
AED 73.50
AED 1.47 Each (In a Pack of 50) (ex VAT)
AED 77.18
AED 1.544 Each (In a Pack of 50) (inc. VAT)
50
AED 73.50
AED 1.47 Each (In a Pack of 50) (ex VAT)
AED 77.18
AED 1.544 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 1.47 | AED 73.50 |
500 - 950 | AED 1.418 | AED 70.88 |
1000 - 2450 | AED 1.365 | AED 68.25 |
2500+ | AED 1.26 | AED 63.00 |
Technical Document
Specifications
Brand
EssentraPCB Support Type
Support Pillar
Overall Height
29.3mm
Body Height
19.1mm
Support Base Dimensions
7.9mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Material
Nylon
Distrelec Product Id
30408709
Country of Origin
United Kingdom
Product details
Standard PCB Pillars
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs
Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)
The stacking pillars may be used to stack PCBs one above the other, the last board being retained by the caps
Fixing hole 4 mm