TEHCBS 12 01, 19.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

RS Stock No.: 606-894Brand: EssentraManufacturers Part No.: TEHCBS 12 01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

29.3mm

Body Height

19.1mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Quick Release PCB Pillars

Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.

Can be quickly released by hand
Material: Nylon 66
Colour: Natural

You may be interested in
Stock information temporarily unavailable.

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

TEHCBS 12 01, 19.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

TEHCBS 12 01, 19.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 5.6mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450AED 1.102AED 55.12
500 - 950AED 1.05AED 52.50
1000 - 2450AED 1.05AED 52.50
2500+AED 0.945AED 47.25
You may be interested in

Technical Document

Specifications

PCB Support Type

Support Pillar

Overall Height

29.3mm

Body Height

19.1mm

Support Base Dimensions

5.6mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Quick Release PCB Pillars

Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.

Can be quickly released by hand
Material: Nylon 66
Colour: Natural

You may be interested in