Technical Document
Specifications
Brand
EssentraBody Height
10mm
Material
Nylon
Body Diameter
8mm
For Screw Size
M3
Country of Origin
United Kingdom
Product details
Female / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.

AED 108.78
AED 108.78 1 Bag of 10 (ex VAT)
AED 114.22
AED 114.22 1 Bag of 10 (inc. VAT)
1
AED 108.78
AED 108.78 1 Bag of 10 (ex VAT)
AED 114.22
AED 114.22 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 108.78 |
10 - 19 | AED 104.37 |
20 - 49 | AED 100.96 |
50+ | AED 92.45 |

Technical Document
Specifications
Brand
EssentraBody Height
10mm
Material
Nylon
Body Diameter
8mm
For Screw Size
M3
Country of Origin
United Kingdom
Product details
Female / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
