Essentra Nylon

RS Stock No.: 219-2016Brand: EssentraManufacturers Part No.: TNSPG-M4-8-16-I/S
brand-logo
View all in PCB Spacers

Technical Document

Specifications

Body Height

16mm

Material

Nylon

For Screw Size

M4

Body Diameter

8mm

Country of Origin

United Kingdom

Product details

Male / female nylon spacers

Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.

You may be interested in
Stock information temporarily unavailable.

AED 116.02

AED 11.602 Each (In a Bag of 10) (ex VAT)

AED 121.82

AED 12.182 Each (In a Bag of 10) (inc. VAT)

Essentra Nylon

AED 116.02

AED 11.602 Each (In a Bag of 10) (ex VAT)

AED 121.82

AED 12.182 Each (In a Bag of 10) (inc. VAT)

Essentra Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 90AED 11.602AED 116.02
100 - 190AED 11.13AED 111.30
200 - 490AED 10.762AED 107.62
500+AED 9.87AED 98.70
You may be interested in

Technical Document

Specifications

Body Height

16mm

Material

Nylon

For Screw Size

M4

Body Diameter

8mm

Country of Origin

United Kingdom

Product details

Male / female nylon spacers

Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.

You may be interested in