Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra PCB Card Guide Vertical Mount 99.7mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm

RS Stock No.: 507-3514Brand: EssentraManufacturers Part No.: TRCG-3.925
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount

Length

99.7mm

Minimum PCB Thickness

1.3mm

Maximum PCB Thickness

2.2mm

PCB Thickness Range

1.3 → 2.2mm

Country of Origin

United Kingdom

Product details

TRCG series guide rails

Vertical guide rails for 1.5 to 1.8 mm thick boards.

Stock information temporarily unavailable.

AED 57.75

AED 5.775 Each (In a Bag of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 99.7mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm

AED 57.75

AED 5.775 Each (In a Bag of 10) (ex VAT)

AED 60.64

AED 6.064 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 99.7mm Long, 2.2mm Thick Max. for 1.3 → 2.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 5.775AED 57.75
50 - 90AED 5.355AED 53.55
100 - 240AED 4.935AED 49.35
250 - 490AED 4.568AED 45.68
500+AED 4.20AED 42.00

Technical Document

Specifications

Type

Vertical Mount

Length

99.7mm

Minimum PCB Thickness

1.3mm

Maximum PCB Thickness

2.2mm

PCB Thickness Range

1.3 → 2.2mm

Country of Origin

United Kingdom

Product details

TRCG series guide rails

Vertical guide rails for 1.5 to 1.8 mm thick boards.