Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
8mm
Rivet Length
14mm
Fixing Hole Diameter
8mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
3mm
Thickness of Material Maximum
10mm
Colour
Black
Finish
Plain
Country of Origin
Taiwan, Province Of China
Product details
Hammer-In / Screw-In Expanding Rivets
Plastic expanding rivets for screwing in or hammering in
For more details, see data sheet
AED 137.81
AED 137.81 1 Bag of 50 (ex VAT)
AED 144.70
AED 144.70 1 Bag of 50 (inc. VAT)
1
AED 137.81
AED 137.81 1 Bag of 50 (ex VAT)
AED 144.70
AED 144.70 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 137.81 |
5 - 9 | AED 130.94 |
10 - 29 | AED 124.00 |
30+ | AED 116.60 |
Technical Document
Specifications
Brand
EssentraRivet Type
Snap
Rivet Diameter
8mm
Rivet Length
14mm
Fixing Hole Diameter
8mm
Rivet Body Material
Nylon
Mandrel Material
None
Thickness of Material Minimum
3mm
Thickness of Material Maximum
10mm
Colour
Black
Finish
Plain
Country of Origin
Taiwan, Province Of China
Product details
Hammer-In / Screw-In Expanding Rivets
Plastic expanding rivets for screwing in or hammering in
For more details, see data sheet