Technical Document
Specifications
Brand
EssentraAccessory Type
Clip
For Use With
12.7 mm Dia. Capacitor
Material
PVC
Diameter
12.7mm
Compatible Capacitor Shapes
Round
Clip Diameter
12.7mm
Country of Origin
United States
Product details
Nylon Fixing Clamps
Black PVC
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
10
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 3.255 | AED 32.55 |
| 50 - 90 | AED 3.045 | AED 30.45 |
| 100 - 240 | AED 2.888 | AED 28.88 |
| 250 - 490 | AED 2.678 | AED 26.78 |
| 500+ | AED 2.468 | AED 24.68 |
Technical Document
Specifications
Brand
EssentraAccessory Type
Clip
For Use With
12.7 mm Dia. Capacitor
Material
PVC
Diameter
12.7mm
Compatible Capacitor Shapes
Round
Clip Diameter
12.7mm
Country of Origin
United States
Product details
Nylon Fixing Clamps
Black PVC
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.


