Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.

RS Stock No.: 438-5888Brand: EssentraManufacturers Part No.: VMCG2-065-MPBK
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount

Length

65mm

Maximum PCB Thickness

1.6mm

Product details

Vertical Mount Card Guides

Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from grey nylon 66.

Supplied in lots of 10

You may be interested in
Stock information temporarily unavailable.

AED 121.50

AED 12.15 Each (In a Bag of 10) (ex VAT)

AED 127.58

AED 12.758 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.

AED 121.50

AED 12.15 Each (In a Bag of 10) (ex VAT)

AED 127.58

AED 12.758 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 65mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 12.15AED 121.50
50 - 90AED 11.30AED 113.00
100 - 240AED 10.35AED 103.50
250 - 490AED 9.50AED 95.00
500+AED 8.80AED 88.00
You may be interested in

Technical Document

Specifications

Type

Vertical Mount

Length

65mm

Maximum PCB Thickness

1.6mm

Product details

Vertical Mount Card Guides

Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from grey nylon 66.

Supplied in lots of 10

You may be interested in