Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Essentra PCB Card Guide Vertical Mount 90mm Long, 1.6mm Thick Max.

RS Stock No.: 438-5894Brand: EssentraManufacturers Part No.: VMCG2-090-MPBK
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount

Length

90mm

Maximum PCB Thickness

1.6mm

Product details

Vertical Mount Card Guides

Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from grey nylon 66.

Supplied in lots of 10

You may be interested in
Stock information temporarily unavailable.

AED 127.20

AED 12.72 Each (In a Bag of 10) (ex VAT)

AED 133.56

AED 13.356 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 90mm Long, 1.6mm Thick Max.

AED 127.20

AED 12.72 Each (In a Bag of 10) (ex VAT)

AED 133.56

AED 13.356 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 90mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 12.72AED 127.20
50 - 90AED 11.845AED 118.45
100 - 240AED 10.815AED 108.15
250 - 490AED 9.94AED 99.40
500+AED 9.218AED 92.18
You may be interested in

Technical Document

Specifications

Type

Vertical Mount

Length

90mm

Maximum PCB Thickness

1.6mm

Product details

Vertical Mount Card Guides

Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from grey nylon 66.

Supplied in lots of 10

You may be interested in