Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.

RS Stock No.: 161-2604Brand: EssentraManufacturers Part No.: VMCG2-120-MPBK
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

Type

Vertical Mount

Length

120mm

Maximum PCB Thickness

1.6mm

Country of Origin

United Kingdom

Product details

Vertical guide rails

Vertical guide rails for boards1.6 mm thick.
Lock and unlock by simply pressing.
Two metal inserts serve as mounting points and ensure solid chassis mounting.

You may be interested in
Stock information temporarily unavailable.

AED 155.92

AED 15.592 Each (In a Bag of 10) (ex VAT)

AED 163.72

AED 16.372 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.

AED 155.92

AED 15.592 Each (In a Bag of 10) (ex VAT)

AED 163.72

AED 16.372 Each (In a Bag of 10) (inc. VAT)

Essentra PCB Card Guide Vertical Mount 120mm Long, 1.6mm Thick Max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40AED 15.592AED 155.92
50 - 90AED 14.49AED 144.90
100 - 240AED 13.23AED 132.30
250 - 490AED 12.18AED 121.80
500+AED 10.868AED 108.68
You may be interested in

Technical Document

Specifications

Type

Vertical Mount

Length

120mm

Maximum PCB Thickness

1.6mm

Country of Origin

United Kingdom

Product details

Vertical guide rails

Vertical guide rails for boards1.6 mm thick.
Lock and unlock by simply pressing.
Two metal inserts serve as mounting points and ensure solid chassis mounting.

You may be interested in