Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 1140-E Single Pole 250V Voltage Rating Integral Mount, 6A Current Rating

RS Stock No.: 728-8660Brand: ETAManufacturers Part No.: 1140-E211-P1M1-6A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

250V

Width

11mm

Series

1140-E

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Integral Mount

Terminal Contact Type

Blade

Overall Length

19mm

Break Time

Medium

Rated DC Voltage

50V

Overall Width

19mm

Overall Depth

27.5mm

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

19 x 11 x 27.5mm

Product details

1140-E Series Thermal Circuit Breaker

Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Integral mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.

Stock information temporarily unavailable.

AED 66.78

AED 66.78 Each (ex VAT)

AED 70.12

AED 70.12 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1140-E Single Pole 250V Voltage Rating Integral Mount, 6A Current Rating

AED 66.78

AED 66.78 Each (ex VAT)

AED 70.12

AED 70.12 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1140-E Single Pole 250V Voltage Rating Integral Mount, 6A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 66.78
15 - 24AED 63.21
25+AED 61.27

Technical Document

Specifications

Brand

ETA

Current Rating

6A

Number of Poles

1

Voltage Rating

250V

Width

11mm

Series

1140-E

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Integral Mount

Terminal Contact Type

Blade

Overall Length

19mm

Break Time

Medium

Rated DC Voltage

50V

Overall Width

19mm

Overall Depth

27.5mm

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

19 x 11 x 27.5mm

Product details

1140-E Series Thermal Circuit Breaker

Single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Integral mounting, Blade terminals
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.