Technical Document
Specifications
Brand
ETACurrent Rating
5A
Number of Poles
1
Voltage Rating
32V
Width
6mm
Series
1616
Circuit Breaker Type
Thermal Automotive Circuit Breaker
Country of Origin
Germany
Product details
1616-21 Automotive Thermal Circuit Breaker
Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants
Approvals
UL 1500 (Ignition Protected)
AED 59.01
AED 59.01 Each (ex VAT)
AED 61.96
AED 61.96 Each (inc. VAT)
1
AED 59.01
AED 59.01 Each (ex VAT)
AED 61.96
AED 61.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 59.01 |
25 - 99 | AED 43.00 |
100 - 249 | AED 40.42 |
250 - 499 | AED 39.16 |
500+ | AED 37.96 |
Technical Document
Specifications
Brand
ETACurrent Rating
5A
Number of Poles
1
Voltage Rating
32V
Width
6mm
Series
1616
Circuit Breaker Type
Thermal Automotive Circuit Breaker
Country of Origin
Germany
Product details
1616-21 Automotive Thermal Circuit Breaker
Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants
Approvals
UL 1500 (Ignition Protected)