Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 1616 Single Pole 32V Voltage Rating, 7.5A Current Rating

RS Stock No.: 729-2720Brand: ETAManufacturers Part No.: 1616-21-7.5ADistrelec Article No.: 30186723
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

7.5A

Number of Poles

1

Voltage Rating

32V

Width

6mm

Series

1616

Circuit Breaker Type

Thermal Automotive Circuit Breaker

Country of Origin

Germany

Product details

1616-21 Automotive Thermal Circuit Breaker

Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants

Approvals

UL 1500 (Ignition Protected)

Stock information temporarily unavailable.

AED 59.01

AED 59.01 Each (ex VAT)

AED 61.96

AED 61.96 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1616 Single Pole 32V Voltage Rating, 7.5A Current Rating

AED 59.01

AED 59.01 Each (ex VAT)

AED 61.96

AED 61.96 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1616 Single Pole 32V Voltage Rating, 7.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Current Rating

7.5A

Number of Poles

1

Voltage Rating

32V

Width

6mm

Series

1616

Circuit Breaker Type

Thermal Automotive Circuit Breaker

Country of Origin

Germany

Product details

1616-21 Automotive Thermal Circuit Breaker

Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants

Approvals

UL 1500 (Ignition Protected)