Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 15A Current Rating

RS Stock No.: 273-0882Brand: ETAManufacturers Part No.: 1658-G21-02-P10-15A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

15A

Number of Poles

1

Voltage Rating

250V

Width

14mm

Series

1658

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Terminal Contact Type

Blade

Overall Length

32mm

Rated DC Voltage

28V

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

32 x 14 x 27mm

Overall Depth

27mm

Country of Origin

Indonesia

Product details

Thermal Circuit-Breaker, 1658 Series

Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø

Approvals

VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

AED 25.54

AED 25.54 Each (ex VAT)

AED 26.82

AED 26.82 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 15A Current Rating

AED 25.54

AED 25.54 Each (ex VAT)

AED 26.82

AED 26.82 Each (inc. VAT)

ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 15A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 25.54
15 - 49AED 23.38
50 - 99AED 22.30
100 - 249AED 21.32
250+AED 20.34

Technical Document

Specifications

Brand

ETA

Current Rating

15A

Number of Poles

1

Voltage Rating

250V

Width

14mm

Series

1658

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Terminal Contact Type

Blade

Overall Length

32mm

Rated DC Voltage

28V

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

32 x 14 x 27mm

Overall Depth

27mm

Country of Origin

Indonesia

Product details

Thermal Circuit-Breaker, 1658 Series

Single pole circuit-breaker
Tripping time 10s @ 2xIN
No exposed metal parts (except terminals)
Breaking Capacity: 200A
Mounting Hole 9.6mm Ø

Approvals

VDE

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).