Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 12A Current Rating

RS Stock No.: 210-2078Brand: ETAManufacturers Part No.: 3120-N526-P7T1-W01D-12A-A04011211M
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

12A

Number of Poles

2

Voltage Rating

50 V dc, 240 V ac

Width

36.2mm

Series

3120-N

Circuit Breaker Type

Thermal Circuit Breaker

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 261.77

AED 261.77 Each (ex VAT)

AED 274.86

AED 274.86 Each (inc. VAT)

ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 12A Current Rating

AED 261.77

AED 261.77 Each (ex VAT)

AED 274.86

AED 274.86 Each (inc. VAT)

ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 12A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Current Rating

12A

Number of Poles

2

Voltage Rating

50 V dc, 240 V ac

Width

36.2mm

Series

3120-N

Circuit Breaker Type

Thermal Circuit Breaker

Country of Origin

Tunisia