Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA Thermal Circuit Breaker - 3140 3 Pole 230V Voltage Rating Snap In, 12A Current Rating

RS Stock No.: 729-2827Brand: ETAManufacturers Part No.: 3140-F230-P7T1-SGRX-12ADistrelec Article No.: 30186747
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

12A

Number of Poles

3

Voltage Rating

230V

Width

54.5mm

Series

3140

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

230V

Mounting Style

Snap In

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

61.6 x 54.5 x 62.5mm

Overall Width

37.5mm

Overall Depth

62.5mm

Terminal Contact Type

Blade

Overall Length

61.6mm

Rated DC Voltage

50V

Product details

3140 Series Thermal Circuit Breaker

Three-pole switch / thermal circuit breaker with two buttons Green/Red (ON/OFF) operation
Trip-free, snap action mechanism
Snap-in panel front mounting
Integral splash water protection to meet protection degree IP 66
Meets the CBE standard EN 60934 (IEC 60934)
Blade terminals 2 x 2.8 x 0.8 mm, DIN 46244-C
Typical applications in high-pressure cleaners, shredders, pumps, power saws, electric tools, motors, processing systems

Approvals

UL; VDE (EN 60934); CCC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 318.20

AED 318.20 Each (ex VAT)

AED 334.11

AED 334.11 Each (inc. VAT)

ETA Thermal Circuit Breaker - 3140 3 Pole 230V Voltage Rating Snap In, 12A Current Rating

AED 318.20

AED 318.20 Each (ex VAT)

AED 334.11

AED 334.11 Each (inc. VAT)

ETA Thermal Circuit Breaker - 3140 3 Pole 230V Voltage Rating Snap In, 12A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 318.20
10 - 14AED 301.98
15+AED 291.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Current Rating

12A

Number of Poles

3

Voltage Rating

230V

Width

54.5mm

Series

3140

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

230V

Mounting Style

Snap In

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

61.6 x 54.5 x 62.5mm

Overall Width

37.5mm

Overall Depth

62.5mm

Terminal Contact Type

Blade

Overall Length

61.6mm

Rated DC Voltage

50V

Product details

3140 Series Thermal Circuit Breaker

Three-pole switch / thermal circuit breaker with two buttons Green/Red (ON/OFF) operation
Trip-free, snap action mechanism
Snap-in panel front mounting
Integral splash water protection to meet protection degree IP 66
Meets the CBE standard EN 60934 (IEC 60934)
Blade terminals 2 x 2.8 x 0.8 mm, DIN 46244-C
Typical applications in high-pressure cleaners, shredders, pumps, power saws, electric tools, motors, processing systems

Approvals

UL; VDE (EN 60934); CCC.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more