Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ETA ESX10 Electronic Circuit breaker 1A 24V ESX10-T, 1 channels , Plug-In Mounting

RS Stock No.: 210-2123Brand: ETAManufacturers Part No.: ESX10-TA-100-DC24V-1A-E
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 392.65

AED 392.65 Each (ex VAT)

AED 412.28

AED 412.28 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 1A 24V ESX10-T, 1 channels , Plug-In Mounting

AED 392.65

AED 392.65 Each (ex VAT)

AED 412.28

AED 412.28 Each (inc. VAT)

ETA ESX10 Electronic Circuit breaker 1A 24V ESX10-T, 1 channels , Plug-In Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Range

ESX10

Series

ESX10-T

Number of Channels

1

Current Rating

1A

Rated DC Voltage

24V

Mounting Style

Plug-In Mounting

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more