Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

RS Stock No.: 465-1270Brand: EuchnerManufacturers Part No.: 082051
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Euchner

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

TZ1

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

M20

Housing Material

Metal

Depth

31mm

Width

110mm

Length

110mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc

P.O.A.

Euchner TZ1 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Euchner

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

TZ1

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

M20

Housing Material

Metal

Depth

31mm

Width

110mm

Length

110mm

Country of Origin

Germany