Technical Document
Specifications
Brand
EuchnerPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
TX2
Actuator Included
No
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP67
Length
240mm
Depth
42mm
Width
59mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Euchner TX2 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
1
P.O.A.
Euchner TX2 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EuchnerPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
TX2
Actuator Included
No
Conduit Entry
M20
Housing Material
Metal
IP Rating
IP67
Length
240mm
Depth
42mm
Width
59mm
Country of Origin
Germany