Euro-Locks a Lowe & Fletcher group Company Spanner Lock, 25mm Panel-to-Tongue, 22.5 x 20.1mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
25mm
Panel Cut Out
22.5 x 20.1mm
Maximum Panel Thickness
13.2 mm, -
Panel Cut Out Length
22.5mm
Panel Cut Out Width
20.1mm
Country of Origin
United Kingdom
Product details
8mm Tri-head Spanner Lock
An effective steel and plastic enclosure locking device
The cam is designed to provide a slide compression
Fit and operates through 90°
Housing 16.1mm
Bright chrome finish
Key also available (see stock no. 340-5767)
AED 37.01
AED 37.01 Each (ex VAT)
AED 38.86
AED 38.86 Each (inc. VAT)
1
AED 37.01
AED 37.01 Each (ex VAT)
AED 38.86
AED 38.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 37.01 |
| 5 - 9 | AED 35.96 |
| 10 - 29 | AED 34.65 |
| 30+ | AED 32.86 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
25mm
Panel Cut Out
22.5 x 20.1mm
Maximum Panel Thickness
13.2 mm, -
Panel Cut Out Length
22.5mm
Panel Cut Out Width
20.1mm
Country of Origin
United Kingdom
Product details
8mm Tri-head Spanner Lock
An effective steel and plastic enclosure locking device
The cam is designed to provide a slide compression
Fit and operates through 90°
Housing 16.1mm
Bright chrome finish
Key also available (see stock no. 340-5767)