Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euro-Locks a Lowe & Fletcher group Company Camlock, 16.1mm Panel-to-Tongue, 20.1 x 22.5mm Cutout, Key Unlock

RS Stock No.: 340-5773Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 0025012
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

16.1mm

Panel Cut Out

20.1 x 22.5mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

22.5mm

Country of Origin

United Kingdom

Product details

Wing Handle - IP65

200 different combinations
The cam provides a slide compression fit
Finished in bright chrome
Key is recoverable in all positions
Grip length 16m
Random keys
200 Combinations

Supplied with

2 keys, brass locking nut & 0.3mm thick nitrile head gasket

Stock information temporarily unavailable.

AED 176.44

AED 176.44 Each (ex VAT)

AED 185.26

AED 185.26 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 16.1mm Panel-to-Tongue, 20.1 x 22.5mm Cutout, Key Unlock

AED 176.44

AED 176.44 Each (ex VAT)

AED 185.26

AED 185.26 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 16.1mm Panel-to-Tongue, 20.1 x 22.5mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 176.44
5 - 9AED 170.62
10 - 29AED 164.49
30+AED 156.61

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

16.1mm

Panel Cut Out

20.1 x 22.5mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

22.5mm

Country of Origin

United Kingdom

Product details

Wing Handle - IP65

200 different combinations
The cam provides a slide compression fit
Finished in bright chrome
Key is recoverable in all positions
Grip length 16m
Random keys
200 Combinations

Supplied with

2 keys, brass locking nut & 0.3mm thick nitrile head gasket