Euro-Locks a Lowe & Fletcher group Company Multi Drawer Lock, 23.5mm Panel-to-Tongue, 16.6 x 19.1mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
23.5mm
Panel Cut Out
16.6 x 19.1mm
Maximum Panel Thickness
5 mm, -
Panel Cut Out Length
16.6mm
Panel Cut Out Width
19.1mm
Country of Origin
United Kingdom
Product details
Multi-drawer Lock
Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.
By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm
AED 71.43
AED 71.43 Each (ex VAT)
AED 75.00
AED 75.00 Each (inc. VAT)
1
AED 71.43
AED 71.43 Each (ex VAT)
AED 75.00
AED 75.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.43 |
5 - 9 | AED 67.88 |
10 - 29 | AED 64.22 |
30+ | AED 60.36 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
23.5mm
Panel Cut Out
16.6 x 19.1mm
Maximum Panel Thickness
5 mm, -
Panel Cut Out Length
16.6mm
Panel Cut Out Width
19.1mm
Country of Origin
United Kingdom
Product details
Multi-drawer Lock
Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.
By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm