Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euro-Locks a Lowe & Fletcher group Company Cabinet Lock, 11mm Panel-to-Tongue, 22mm Cutout, Key Unlock

RS Stock No.: 223-4536Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 1605013
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

11mm

Panel Cut Out Diameter

22mm

Panel Cut Out

22mm

Country of Origin

United Kingdom

Product details

Locking Cabinet Lock

Commonly used in a wide variety of metal storage cabinets/lockers and work benches, the locking knob is ideal for replacement or for new equipment
Satin chrome finish
Max panel thickness 10mm

Supplied with

2 keys; 2 x M4 fixing screws

Stock information temporarily unavailable.

AED 118.96

AED 118.96 Each (ex VAT)

AED 124.91

AED 124.91 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Cabinet Lock, 11mm Panel-to-Tongue, 22mm Cutout, Key Unlock

AED 118.96

AED 118.96 Each (ex VAT)

AED 124.91

AED 124.91 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Cabinet Lock, 11mm Panel-to-Tongue, 22mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 118.96
5 - 9AED 114.82
10 - 29AED 110.67
30+AED 105.63

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

11mm

Panel Cut Out Diameter

22mm

Panel Cut Out

22mm

Country of Origin

United Kingdom

Product details

Locking Cabinet Lock

Commonly used in a wide variety of metal storage cabinets/lockers and work benches, the locking knob is ideal for replacement or for new equipment
Satin chrome finish
Max panel thickness 10mm

Supplied with

2 keys; 2 x M4 fixing screws