Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 21.2mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

RS Stock No.: 752-199Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 4322-0100BA
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

21.2mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

7.2 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys

Stock information temporarily unavailable.

AED 100.48

AED 100.48 Each (ex VAT)

AED 105.50

AED 105.50 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 21.2mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock

AED 100.48

AED 100.48 Each (ex VAT)

AED 105.50

AED 105.50 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Tumbler Lock, 21.2mm Panel-to-Tongue, 19.2 x 16mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 100.48
5 - 9AED 96.60
10 - 29AED 91.46
30+AED 83.74

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

21.2mm

Panel Cut Out

19.2 x 16mm

Maximum Panel Thickness

7.2 mm, -

Panel Cut Out Length

19.2mm

Panel Cut Out Width

16.0mm

Panel Cut Out Width

16.0mm

Finish

Chrome Plated

Country of Origin

United Kingdom

Product details

Radial Pin Tumbler Lock

A range of three radial pin tumbler locks
Suitable for use on enclosures or equipment doors
Provides security with 10000 combinations
Finish is bright chrome
Secured by nut fixing

Supplied with

locking cam and two keys