Euro-Locks a Lowe & Fletcher group Company Camlock, 15.5mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock

RS Stock No.: 347-8686Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: B233017
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

15.5mm

Panel Cut Out

16.3 x 14.1mm

Panel Cut Out Length

16.3mm

Panel Cut Out Width

14.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B233017 Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 15.5mm. Nickel finish.

Features and Benefits

Low security camlock
Ideal for budget cost applications
Suitable also for switchgear control panels
Bright nickel finish
Max 8mm panel thickness
Common keys

Supplied with:

2 keys

Note

Keyed alike

Supplied with

2 keys

Stock information temporarily unavailable.

AED 55.65

AED 55.65 Each (ex VAT)

AED 58.43

AED 58.43 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 15.5mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock

AED 55.65

AED 55.65 Each (ex VAT)

AED 58.43

AED 58.43 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 15.5mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 55.65
5 - 9AED 52.82
10 - 29AED 50.08
30+AED 46.72

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

15.5mm

Panel Cut Out

16.3 x 14.1mm

Panel Cut Out Length

16.3mm

Panel Cut Out Width

14.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B233017 Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 15.5mm. Nickel finish.

Features and Benefits

Low security camlock
Ideal for budget cost applications
Suitable also for switchgear control panels
Bright nickel finish
Max 8mm panel thickness
Common keys

Supplied with:

2 keys

Note

Keyed alike

Supplied with

2 keys