Euro-Locks a Lowe & Fletcher group Company Camlock, 12.8mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock

RS Stock No.: 347-8721Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: B236086
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

12.8mm

Panel Cut Out

16.3 x 14.1mm

Panel Cut Out Length

16.3mm

Panel Cut Out Width

14.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B236086 Budget Lock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 19.6 mm Nickel finish.

Features

Low cost budget lock and key
Ideal for steel and plastic locking applications
6mm square head spindle drive
Panel to tongue 19.6mm

Stock information temporarily unavailable.

AED 44.52

AED 44.52 Each (ex VAT)

AED 46.75

AED 46.75 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 12.8mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock

AED 44.52

AED 44.52 Each (ex VAT)

AED 46.75

AED 46.75 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 12.8mm Panel-to-Tongue, 16.3 x 14.1mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 44.52
5 - 9AED 42.21
10 - 29AED 40.48
30+AED 38.54

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

12.8mm

Panel Cut Out

16.3 x 14.1mm

Panel Cut Out Length

16.3mm

Panel Cut Out Width

14.1mm

Country of Origin

United Kingdom

Product details

Lowe & Fletcher B236086 Budget Lock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 19.6 mm Nickel finish.

Features

Low cost budget lock and key
Ideal for steel and plastic locking applications
6mm square head spindle drive
Panel to tongue 19.6mm