Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
13.2mm
Panel Cut Out
22.3 x 19.2mm
Panel Cut Out Diameter
22.3mm
Maximum Panel Thickness
3mm
Panel Cut Out Width
19.2mm
Country of Origin
France
Product details
Lock key switch
These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination: 405; 455; 1242E; 2433A.
AED 55.77
AED 55.77 Each (ex VAT)
AED 58.56
AED 58.56 Each (inc. VAT)
1
AED 55.77
AED 55.77 Each (ex VAT)
AED 58.56
AED 58.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 55.77 |
5 - 9 | AED 54.38 |
10 - 29 | AED 52.89 |
30+ | AED 51.35 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
13.2mm
Panel Cut Out
22.3 x 19.2mm
Panel Cut Out Diameter
22.3mm
Maximum Panel Thickness
3mm
Panel Cut Out Width
19.2mm
Country of Origin
France
Product details
Lock key switch
These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination: 405; 455; 1242E; 2433A.