Euro-Locks a Lowe & Fletcher group Company Camlock, 9.5mm Panel-to-Tongue, 20.3 x 17.7mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
9.5mm
Panel Cut Out
20.3 x 17.7mm
Panel Cut Out Diameter
17.7mm
Minimum Panel Thickness
0.8mm
Maximum Panel Thickness
1.2mm
Panel Cut Out Length
20.3mm
Panel Cut Out Width
17.7mm
Country of Origin
France
Product details
Camlock
The body length of this lock is 9.6mm. Its attachment to metal panels 0.8 to 1.2 mm thick is achieved with a clip.
40 mm length cam, with 12-hour mount.
With a double entry key, it is available:
- Either in a single H520 combination, intended specifically for "red" box assemblies (fire-fighting equipment)
- Or in 200 varied combinations
Supplied with 2 keys.
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 27.98 |
5 - 9 | AED 26.67 |
10 - 29 | AED 25.78 |
30+ | AED 24.99 |
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
9.5mm
Panel Cut Out
20.3 x 17.7mm
Panel Cut Out Diameter
17.7mm
Minimum Panel Thickness
0.8mm
Maximum Panel Thickness
1.2mm
Panel Cut Out Length
20.3mm
Panel Cut Out Width
17.7mm
Country of Origin
France
Product details
Camlock
The body length of this lock is 9.6mm. Its attachment to metal panels 0.8 to 1.2 mm thick is achieved with a clip.
40 mm length cam, with 12-hour mount.
With a double entry key, it is available:
- Either in a single H520 combination, intended specifically for "red" box assemblies (fire-fighting equipment)
- Or in 200 varied combinations
Supplied with 2 keys.