Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euro-Locks a Lowe & Fletcher group Company Camlock, 32.7mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

RS Stock No.: 322-2736Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: F7-53-2
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

32.7mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Maximum Panel Thickness

25mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

17.6mm

Country of Origin

France

Product details

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.

Stock information temporarily unavailable.

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 32.7mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 32.7mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.03
5 - 9AED 30.29
10 - 29AED 29.45
30+AED 28.51

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

32.7mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Maximum Panel Thickness

25mm

Panel Cut Out Length

20.1mm

Panel Cut Out Width

17.6mm

Country of Origin

France

Product details

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- one lock with one twin entry key offering up to 500 different combinations.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.