Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euroind SIB Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 600-7883Brand: EuroindManufacturers Part No.: SIB-132-S037-99
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Euroind

Series

SIB

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Product details

Male-male divisible strips

Male-male divisible strips with 2.54 mm pin spacing, available in tin-plated or gold-plated versions.
These strips can be used in a test phase or to interconnect two PCBs.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 534.45

AED 26.722 Each (In a Pack of 20) (ex VAT)

AED 561.17

AED 28.058 Each (In a Pack of 20) (inc. VAT)

Euroind SIB Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

AED 534.45

AED 26.722 Each (In a Pack of 20) (ex VAT)

AED 561.17

AED 28.058 Each (In a Pack of 20) (inc. VAT)

Euroind SIB Series Straight Through Hole Pin Header, 32 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 480AED 26.722AED 534.45
500 - 1480AED 23.572AED 471.45
1500 - 3980AED 20.948AED 418.95
4000 - 7980AED 16.17AED 323.40
8000+AED 13.335AED 266.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Euroind

Series

SIB

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Product details

Male-male divisible strips

Male-male divisible strips with 2.54 mm pin spacing, available in tin-plated or gold-plated versions.
These strips can be used in a test phase or to interconnect two PCBs.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more