Technical Document
Specifications
Brand
EuropaNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB132B
Country of Origin
China
Product details
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898
Europacomponents Circuit Protection Devices
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
AED 24.52
AED 24.52 Each (ex VAT)
AED 25.75
AED 25.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EuropaNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB132B
Country of Origin
China
Product details
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898