Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

RS Stock No.: 153-3458Brand: EuropaManufacturers Part No.: EUBLMC16C30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUBLM

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Dimensions

36 x 78 x 87mm

Reset Actuator Type

Toggle Switch

Overall Length

36mm

Overall Width

78mm

Overall Depth

87mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China

Stock information temporarily unavailable.

AED 281.08

AED 281.08 Each (ex VAT)

AED 295.13

AED 295.13 Each (inc. VAT)

Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

AED 281.08

AED 281.08 Each (ex VAT)

AED 295.13

AED 295.13 Each (inc. VAT)

Europa RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUBLM

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Dimensions

36 x 78 x 87mm

Reset Actuator Type

Toggle Switch

Overall Length

36mm

Overall Width

78mm

Overall Depth

87mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Country of Origin

China