Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm

RS Stock No.: 693-8774Brand: EuroquartzManufacturers Part No.: 4.000MHz HC49/4H/30/50/-40+85/18pF/ATF
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

10.77mm

Width_SC_PC

4.34mm

Height

3.5mm

Dimensions

10.77 x 4.34 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±3ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

HC49/4H Euroquartz

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2.68

AED 2.68 Each (ex VAT)

AED 2.81

AED 2.81 Each (inc. VAT)

Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
Select packaging type

AED 2.68

AED 2.68 Each (ex VAT)

AED 2.81

AED 2.81 Each (inc. VAT)

Euroquartz 4MHz Crystal ±30ppm HC-49-4H 2-Pin 10.77 x 4.34 x 3.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2.68
5 - 9AED 2.68
10 - 24AED 2.57
25 - 49AED 2.36
50+AED 2.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Standard Frequency

4MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-4H

Pin Count

2

Length

10.77mm

Width_SC_PC

4.34mm

Height

3.5mm

Dimensions

10.77 x 4.34 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±3ppm

Series Resistance

120Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

HC49/4H Euroquartz

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in