EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 100

RS Stock No.: 265-8690Brand: EUROSTATManufacturers Part No.: 41-096-0243nDistrelec Article No.: 30422620
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Cleaning

Number of Buds per Pack

100

Package Type

Pouch

Bud Material

Polyester

Stick Material

PP

Country of Origin

China

AED 126.00

AED 1.26 Each (In a Pack of 100) (ex VAT)

AED 132.30

AED 1.323 Each (In a Pack of 100) (inc. VAT)

EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 100

AED 126.00

AED 1.26 Each (In a Pack of 100) (ex VAT)

AED 132.30

AED 1.323 Each (In a Pack of 100) (inc. VAT)

EUROSTAT Polyester ESD Swab, PP Handle, For use with Cleaning, Pack of 100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Application

Cleaning

Number of Buds per Pack

100

Package Type

Pouch

Bud Material

Polyester

Stick Material

PP

Country of Origin

China