Flat Anti Static Brush, Nylon

RS Stock No.: 214-1123Brand: EUROSTATManufacturers Part No.: 41-099-0065
brand-logo
View all in Anti Static Brushes

Technical Document

Specifications

Material

Nylon

Shape

Flat

Length

151mm

Bristle Material

Nylon

Handle Shape

Flat

Bristle Length

18mm

Handle Length

133mm

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 30.19

AED 30.19 Each (ex VAT)

AED 31.70

AED 31.70 Each (inc. VAT)

Flat Anti Static Brush, Nylon

AED 30.19

AED 30.19 Each (ex VAT)

AED 31.70

AED 31.70 Each (inc. VAT)

Flat Anti Static Brush, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Nylon

Shape

Flat

Length

151mm

Bristle Material

Nylon

Handle Shape

Flat

Bristle Length

18mm

Handle Length

133mm

Country of Origin

Sweden