Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 3XL

RS Stock No.: 173-857Brand: EUROSTATManufacturers Part No.: 51-732-4035G
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Navy

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

3XL

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 100.58

AED 100.58 Each (ex VAT)

AED 105.61

AED 105.61 Each (inc. VAT)

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 3XL

AED 100.58

AED 100.58 Each (ex VAT)

AED 105.61

AED 105.61 Each (inc. VAT)

EUROSTAT Navy 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Navy

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

3XL

Country of Origin

Turkey