40A Replacement Fuse for use with TE10S Series

RS Stock No.: 386-073Brand: EurothermManufacturers Part No.: CH330054
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Accessory Type

Replacement Fuse

Relay Current Rating

40A

For Use With

TE10S Series

Country of Origin

France

Product details

16A, 25A and 40A TE10S

Compact DIN rail mount solid state relays designed for industrial environmentThyristor constructed and capable of withstanding 3 times over-voltage rating and 400A for 10msac or unpolarised dc input with LED indicationIP20 (IEC52) rated polycarbonate caseDesigned to relevant IEC and UL regulations2 or 3 units together provide low cost control of 3 phase loads upto 240VZero cross switchingSingle Phase, line to line or line to neutral connection

Warning

Please note that replacement fuses are marked with a higher rating than the solid state relays. This allows correct operation at elevated temperatures and does not imply that higher current is permissible.

Zero Voltage Relays

Stock information temporarily unavailable.

AED 97.34

AED 97.34 Each (ex VAT)

AED 102.21

AED 102.21 Each (inc. VAT)

40A Replacement Fuse for use with TE10S Series

AED 97.34

AED 97.34 Each (ex VAT)

AED 102.21

AED 102.21 Each (inc. VAT)

40A Replacement Fuse for use with TE10S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 97.34
5 - 9AED 94.66
10+AED 92.14

Technical Document

Specifications

Accessory Type

Replacement Fuse

Relay Current Rating

40A

For Use With

TE10S Series

Country of Origin

France

Product details

16A, 25A and 40A TE10S

Compact DIN rail mount solid state relays designed for industrial environmentThyristor constructed and capable of withstanding 3 times over-voltage rating and 400A for 10msac or unpolarised dc input with LED indicationIP20 (IEC52) rated polycarbonate caseDesigned to relevant IEC and UL regulations2 or 3 units together provide low cost control of 3 phase loads upto 240VZero cross switchingSingle Phase, line to line or line to neutral connection

Warning

Please note that replacement fuses are marked with a higher rating than the solid state relays. This allows correct operation at elevated temperatures and does not imply that higher current is permissible.

Zero Voltage Relays