Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eurotherm EPC3004 Panel Mount PID Controller, 96 x 96mm 1 Input 1 DC Output, 1 Logic, 2 Relay, 100 → 230 V ac Supply

RS Stock No.: 241-0699Brand: EurothermManufacturers Part No.: EPC3004CCVH/L2/R2/D1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

1 DC Output, 1 Logic, 2 Relay

Supply Voltage

100 → 230 V ac

Size

96 x 96mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Range

EPC3000

Additional Functionality

RS485

Mounting Type

Panel Mount

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3004

Termination Type

Screw

Panel Depth

90mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 3,347.65

AED 3,347.65 Each (ex VAT)

AED 3,515.03

AED 3,515.03 Each (inc. VAT)

Eurotherm EPC3004 Panel Mount PID Controller, 96 x 96mm 1 Input 1 DC Output, 1 Logic, 2 Relay, 100 → 230 V ac Supply

AED 3,347.65

AED 3,347.65 Each (ex VAT)

AED 3,515.03

AED 3,515.03 Each (inc. VAT)

Eurotherm EPC3004 Panel Mount PID Controller, 96 x 96mm 1 Input 1 DC Output, 1 Logic, 2 Relay, 100 → 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

1 DC Output, 1 Logic, 2 Relay

Supply Voltage

100 → 230 V ac

Size

96 x 96mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Range

EPC3000

Additional Functionality

RS485

Mounting Type

Panel Mount

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3004

Termination Type

Screw

Panel Depth

90mm

Country of Origin

Poland